
This cable mount housing features a straight body orientation and 32 crimp termination contacts. It has a terminal pitch of 2.54mm and is designed for use in applications with operating temperatures between -40°C and 105°C. The housing is constructed to accommodate four rows of contacts and measures 35mm in length, 42mm in depth, and 38.8mm in height.
TE Connectivity 1326018-2 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 35 |
| Product Depth (mm) | 42 |
| Product Height (mm) | 38.8 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1326018-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.