TE Connectivity 1326030-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 4.04mm |
| Lead Free | Not Applicable |
| Length | 19.75mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326030-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.