TE Connectivity 1326031-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.073inch |
| Mating Tab Width | 0.11inch |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326031-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.