TE Connectivity 1326032-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.081inch |
| Mating Tab Width | 0.11inch |
| Number of Positions | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326032-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.