TE Connectivity 1326032-9 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 2.3mm |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326032-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.