26-position, 2-row wire-to-wire connector housing for signal applications. Features a 2.54mm pitch and 0.232-inch row spacing, accepting 0.025-inch mating tabs. This straight, cable-mount, female housing is constructed from UL94 HB rated black plastic. Designed for lead-free assembly, it offers a compact profile with a width of 7.9mm and height of 0.8031 inches.
TE Connectivity 1326042-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.8031inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Mating Tab Width | 0.025inch |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Polarized | No |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1326042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.