TE Connectivity 1326132-4 technical specifications.
| Color | Green |
| Material | Nylon |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | No |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326132-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.