TE Connectivity 1326133-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 0.8031inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.9331inch |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.