TE Connectivity 1326136-2 technical specifications.
| Color | Grey |
| Contact Type | Receptacle |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.