TE Connectivity 1326226-1 technical specifications.
| Color | Grey |
| Gender | Female |
| Housing Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | No |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.