TE Connectivity 1326455-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 22.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 31mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Pitch | 0.256inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.9016inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.