3-position, single-row wire-to-wire connector housing for signal applications. Features a 6.5mm pitch, 0.11-inch mating tab width, and black housing color. Designed for cable mounting with a free-hanging configuration and accommodates female socket contacts. Operates within a -40°C to 85°C temperature range and is UL94 HB flammability rated. This lead-free, RoHS-compliant component is sealable and polarized, with a bulk package quantity of 600.
TE Connectivity 1326460-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 22.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.256inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 29.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326460-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.