Automotive-grade wire housing for signal applications, featuring a 4-position, 1-row straight receptacle design. This grey, cable-mount connector system offers a 0.11-inch pitch and 5.75mm row spacing, accommodating crimp termination. Operating within a -40°C to 125°C range, it boasts a UL94 HB flammability rating and is RoHS and ELV compliant. The hybrid connector measures 36.8mm in depth, 13.7mm in width, and 1.45 inches in height.
TE Connectivity 1326490-3 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Receptacle |
| Depth | 36.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.45inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 0.8307inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.11inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.75mm |
| Sealable | No (Without) |
| Series | Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326490-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.