Automotive-grade 4-position wire housing for signal applications, featuring a 2.75mm pitch and a natural color. This wire-to-device connector system utilizes female socket contacts and offers a compact design with a 13.7mm width and 1.45-inch height. Operating within a -40°C to 125°C temperature range, it supports crimp termination and is designed for free-hanging cable mounting.
TE Connectivity 1326490-5 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Height | 1.45inch |
| Hybrid Connector | Yes |
| Length | 0.8307inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.11inch |
| Polarized | No |
| Row Spacing | 5.75mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326490-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.