SMB coaxial connector for signal applications, featuring a through-hole mount and a single port. Constructed with brass body and contacts, both plated in tin, and a polymethylpentene dielectric. Offers 93 Ohm impedance, shielded design, and a maximum frequency of 3GHz. Includes board standoff, mating alignment, mating retention, and PCB mount retention. Operates within a temperature range of -40°C to 85°C.
TE Connectivity 1326508-6 technical specifications.
| Board Standoff | Yes (With) |
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Tin |
| Circuit Application | Signal |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Hybrid Connector | No |
| Impedance | 93R |
| Insertion Loss | 0.6dB |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326508-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.