TE Connectivity 1326646-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.