Two-position, signal-grade wire housing with a 6.5mm pitch, designed for straight, cable mount applications. This black, female connector system features a UL94 HB flammability rating and operates within a temperature range of -40°C to 85°C. It is polarized, sealable, and serviceable, with a mating tab width of 0.11 inches. Compliant with ELV and RoHS standards, this bulk-packaged component is suitable for automotive environments.
TE Connectivity 1326743-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 14.9mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 46.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.256inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.