Shielded, 50 Ohm coaxial connector for wire-to-wire applications. Features a zinc die cast body, brass contacts with tin plating, and a polymethylpentene dielectric. Designed for free-hanging mounting with solder termination, offering 500 mating cycles and operating temperatures from -40°C to 85°C. Includes mating alignment and retention features.
TE Connectivity 1326887-1 technical specifications.
| Body Material | ZINC DIE CAST |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| Height | 16.74mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Impedance | 50R |
| Length | 1.28inch |
| Mating Alignment | Yes (With) |
| Mating Cycles | 500 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Sealable | No (Without) |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17mm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.