
Six-position, single-row wire housing for signal applications, featuring a 2.54mm pitch and straight orientation. This black, cable-mount connector system utilizes female socket contacts and is designed for wire-to-wire termination via crimp. Operating within a -40°C to 125°C temperature range, it offers a sealable design and is provided in bulk packaging.
TE Connectivity 1326942-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 19.89mm |
| Height | 19.6mm |
| Hybrid Connector | No |
| Length | 31.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.75mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
