
93 Ohm coaxial connector for wire-to-wire applications. Features a straight, straight orientation with a single position and crimp termination. Constructed with a brass body plated in tin, offering a silver color. Operates within a temperature range of -40°C to 85°C. Compliant with ELV and RoHS standards.
TE Connectivity 1326947-1 technical specifications.
| Board Standoff | No (Without) |
| Body Material | Brass |
| Body Plating | Tin |
| Circuit Application | Signal |
| Color | Silver |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.241inch |
| Hybrid Connector | No |
| Impedance | 93R |
| Length | 0.925inch |
| Material | Brass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 0.241inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326947-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.