TE Connectivity 1326948-1 technical specifications.
| Connector System | Wire-to-Device |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bag |
| Serviceable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1326948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.