
4-position, 1-row female header with a 2.54mm pitch, designed for signal applications. Features a PBT body, bronze contacts with tin plating, and a 2.54mm mating tab width. Operates within a temperature range of -40°C to 212°C. This wire-to-wire connector system is polarized and RoHS compliant, supplied in a box of 500 units.
TE Connectivity 1326964-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 36.5mm |
| Gender | Female |
| Height | 0.717inch |
| Hybrid Connector | No |
| Length | 36.5mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.75mm |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1326964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
