TE Connectivity 1328461-1 technical specifications.
| Type | TNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1328461-1 to view detailed technical specifications.
No datasheet is available for this part.