
RF coaxial connector, TNC type, straight orientation, panel mount with flange. Features 50 Ohm impedance, operating frequency range of 0 to 11 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel body, passivated plating, and a PTFE dielectric. Center and contact materials are copper with gold plating, ensuring 500 mating cycles. Rated for 500V and operates between -55°C and 125°C.
TE Connectivity 1329533-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 24.8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 15GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.1mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1329533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.