The TNC Series RF Coaxial Connector features a stainless steel body with copper contacts plated with gold. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is designed for panel mount applications and is available in a bulk packaging quantity of 250. It is RoHS compliant and suitable for use in RF and coaxial applications up to 18GHz.
TE Connectivity 1329537-1 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14mm |
| Impedance | 50R |
| Length | 27.5mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1329537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.