
TE Connectivity 1330-0600-10 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 300m |
| Packaging | Bulk |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1330-0600-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
