
TE Connectivity 1330-3300-101TT technical specifications.
| Application(s) | AC |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1330-3300-101TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.