Straight, panel mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 3GHz. Features gold-plated copper and brass body, gold-plated copper center contact, and PTFE dielectric. Rated for 335V, 100 mating cycles, and operates between -65°C and 165°C. Crimp termination and a straight orientation.
TE Connectivity 1330019-1 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 14.96mm |
| Mating Cycles | 100 |
| Max Frequency | 3GHz |
| Max Operating Temperature | -165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1330019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.