
TE Connectivity 1337245-3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 34.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.85mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.46mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337245-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.