
TE Connectivity 1337362-1 technical specifications.
| Color | Black |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Positions | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.14mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337362-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.