
TE Connectivity 1337670-3 technical specifications.
| Connector Type A | Lug |
| Connector Type B | Lug |
| Flammability Rating | UL VW-1 |
| Lead Length | 200mm |
| Material | Copper |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337670-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.