
TE Connectivity 1337777-2 technical specifications.
| Characteristic Impedance | 75R |
| Length | 500mm |
| Number of Conductors | 2 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337777-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.