TE Connectivity 1337780-3 technical specifications.
| Body Plating | Nickel |
| Characteristic Impedance | 75R |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1m |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 2 |
| Resistance | 75R |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1337780-3 to view detailed technical specifications.
No datasheet is available for this part.