TE Connectivity 1337802-3 technical specifications.
| Assembly Length | 1m |
| Body Plating | Silver |
| Characteristic Impedance | 50R |
| Contact Plating | Silver |
| ELV | Compliant |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337802-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.