TE Connectivity 1337803-3 technical specifications.
| Body Plating | Nickel |
| Characteristic Impedance | 50R |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 1m |
| Length | 1m |
| Material | Nickel |
| Mount | Cable |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337803-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.