TE Connectivity 1337812-1 technical specifications.
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Length | 250mm |
| Length | 250mm |
| Material | Stainless Steel |
| Number of Conductors | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.