TE Connectivity 1337812-2 technical specifications.
| Assembly Length | 0.5m |
| Body Plating | Stainless Steel |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Plating | Gold |
| ELV | Compliant |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Material | Stainless Steel |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337812-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.