TE Connectivity 1337816-3 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Connector Type A | Plug, SMB |
| Connector Type B | Plug, SMB |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Length | 1m |
| Length | 1m |
| Material | Gold |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337816-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.