
TE Connectivity 1337968-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | Mark I |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1337968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.