TE Connectivity 1339118-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Height | 114.3mm |
| Material | PC, Polycarbonate |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetConnect |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339118-1 to view detailed technical specifications.
No datasheet is available for this part.
