TE Connectivity 1339120-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Number of Ports | 4 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339120-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.