TE Connectivity 1339123-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Exterior Housing Material | Zinc |
| Interior Housing Material | Zinc |
| Mode | Multimode |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339123-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.