TE Connectivity's SL series BNC, SMA, SMB RF connector is a single-port, straight, male-female connector available in bulk packaging. It is compliant with ELV regulations and RoHS standards. The connector is not radiation hardened and is available in a brown color.
TE Connectivity 1339124-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender Type A | Male |
| Gender Type B | Female |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339124-1 to view detailed technical specifications.
No datasheet is available for this part.