TE Connectivity 1339188-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339188-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.