TE Connectivity 1339189-1 technical specifications.
| Package/Case | SOIC |
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Interface | 2-Wire |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Operating Supply Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.