TE Connectivity 1339305-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Pivot II |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339305-1 to view detailed technical specifications.
No datasheet is available for this part.