TE Connectivity 1339344-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 16.38mm |
| Length | 39.62mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 3.43mm |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.