8-position, 1-row wire-to-board header with 9.9mm pitch. Features copper alloy contacts with tin plating and a 2.74mm contact post length. Rated for 4.5A contact current and operates within a -40°C to 80°C temperature range. Designed for through-hole mounting with discrete wire termination, supporting 22-26AWG wire gauges. Housing is natural colored, with black wire/cable.
TE Connectivity 1339375-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.74mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Mating Retention | No (Without) |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Pairs | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 9.9mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pivot II |
| Termination | Through Hole |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339375-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.