TE Connectivity 1339381-3 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | PCF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339381-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.