TE Connectivity 1339381-4 technical specifications.
| Package/Case | 100 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Slot |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1339381-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.